| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44914-7002 |
| Color: | Black |
| Series: | 44914 - Micro-Fit CPI |
| Amperage: | 8.5 A |
| Connector Type: | Micro-Fit CPI |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Body Orientation: | Straight |
| Pitch: | 3 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Product Name: | Micro-Fit CPI |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0449147002 |
| SKU: | MOL44914-7002 |
44914-7002
| Heilind Number: | MOL44914-7002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44914-7002 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Micro-Fit CPI Header, Dual Row, Vertical, Capable Pin Interface, 20 Circuits, LCP, Glass-Filled, UL 94V-0, 0.38
More >>Specifications
Detailed Description
Enhance your PCB connections with our Micro-Fit CPI Header. Featuring a dual-row design with a vertical orientation, this high-performance connector offers a capable pin interface for secure mating. With 20 circuits and a pitch of 3mm, it provides reliable power and signal transmission. The LCP body, reinforced with glass-filled material, ensures durability and compliance with UL 94V-0 flammability standards. Operating in a wide temperature range from -40 to 105°C, it's suitable for various applications. The contact pins, made of High Performance Alloy (HPA) with gold plating, guarantee excellent conductivity and mating reliability. With certifications from agencies like CSA and UL, you can trust in the quality and safety of this connector. Whether for industrial machinery, telecommunications, or automotive systems, the Micro-Fit CPI Header is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/12/2018 | 506087 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

