| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44914-7003 |
| Color: | Black |
| Series: | 44914 - Micro-Fit CPI |
| Amperage: | 8.5 A |
| Connector Type: | Micro-Fit CPI |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Body Orientation: | Straight |
| Pitch: | 3 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0449147003 |
| SKU: | MOL44914-7003 |
44914-7003
| Heilind Number: | MOL44914-7003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44914-7003 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Micro-Fit CPI Header, Dual Row, Vertical, Compliant Pin Interface, 20 Circuits, LCP, Glass-Filled, UL 94V-0, 0.76µm Gold (Au) Selective Contact Plating, Tin (Sn) Plated Tails, Glow-Wire Capable
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Micro-Fit CPI Header, designed for optimal performance. Featuring a dual-row, vertical configuration with a capable pin interface, this header accommodates 20 circuits for versatile connectivity. Crafted from durable LCP with glass-filled construction, it meets UL 94V-0 standards for safety. With a pitch of 3mm and a straight body orientation, it's ideal for various applications. The high-performance alloy (HPA) contact material ensures reliable conductivity, while gold plating in the mating area enhances signal transmission. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. This header is UL and CSA certified, RoHS compliant, and glow-wire capable for added safety. Elevate your PCB connections with the Micro-Fit CPI Header.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/15/2022 | 511003 - Equipment Transfer, Production Transfer or Rearrangement. To ensure continuity of supply molex has decided to transfer Micro-fit series 43045 header housing molds from little rock, AR plant to Nogales, Mexico plant additional capacity tooling will be added as need to ensure a smooth transition from one plant to another. | Download | |||

