| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44914-7402 |
| Color: | Black |
| Series: | 44914 - Micro-Fit CPI |
| Amperage: | 8.5 A |
| Connector Type: | Micro-Fit CPI |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Body Orientation: | Straight |
| Pitch: | 3 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0449147402 |
| SKU: | MOL44914-7402 |
44914-7402
| Heilind Number: | MOL44914-7402 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44914-7402 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
Micro-Fit CPI Header, Dual Row, Vertical, Compliant Pin Interface, 24 Circuits, LCP, Glass-Filled, UL 94V-0, 0.38µm Gold (Au) Selective Contact Plating, Tin (Sn) Plated Tails, Glow-Wire Capable
More >>Specifications
Detailed Description
Enhance your circuit connections with our Micro-Fit CPI Header, featuring a dual-row design for efficient pin interfacing. Crafted from durable LCP with glass-filled reinforcement and UL 94V-0 certification, this connector ensures reliable performance. With 24 circuits and a vertical orientation, it offers versatility in PCB assembly. The high-performance alloy contacts, gold-plated for optimal conductivity, support an amperage of 8.5 A and voltage of 600 V. Designed for through-hole termination, with a straight body orientation, it guarantees secure mounting. Its operating temperature range of -40 to 105 °C and compatibility with wire-to-board systems make it an essential component for various applications. RoHS compliant and meeting stringent safety standards, this Micro-Fit CPI Header is the ideal choice for your connectivity needs.

