| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44914-7403 |
| Color: | Black |
| Series: | 44914 - Micro-Fit CPI |
| Amperage: | 8.5 A |
| Connector Type: | Micro-Fit CPI |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Body Orientation: | Straight |
| Pitch: | 3 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Product Name: | Micro-Fit CPI |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0449147403 |
| SKU: | MOL44914-7403 |
44914-7403
| Heilind Number: | MOL44914-7403 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44914-7403 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Micro-Fit CPI Header, Dual Row, Vertical, Capable Pin Interface, 24 Circuits, LCP, Glass-Filled, UL 94V-0, 0.76
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Micro-Fit CPI Header, a versatile solution designed for optimal performance. Featuring a dual-row, vertical layout with a capable pin interface, this header accommodates 24 circuits for seamless integration. Crafted from durable LCP with glass-filled reinforcement, it meets stringent UL 94V-0 standards for safety. With a current rating of 8.5 A and voltage tolerance up to 600 V, it ensures reliable power transmission. The high-performance alloy contacts and gold-plated mating area guarantee efficient signal transfer, while the Tin plating on termination points offers durability. Operating in a wide temperature range from -40 to 105°C, this header is suitable for various environments. Whether you're working on industrial machinery or consumer electronics, its straight body orientation and through-hole termination method provide easy installation. Ensuring secure PCB attachment with features like PCB locator and retention, it offers peace of mind in your designs. RoHS compliant and glow-wire capable, this Micro-Fit CPI Header is a dependable choice for your connectivity needs.

