| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44915-0022 |
| Color: | Clear |
| Series: | 44915 - Modular Plug 8/8 - RJ45 |
| Amperage: | 1.5 A |
| Connector Type: | Modular Plug 8/8, RJ45 |
| Gender: | Male |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 1.02 mm |
| Voltage: | 125 V |
| Material: | Polycarbonate |
| Number of Ports: | 1 |
| Component Type: | Wire Plug |
| Cable Type: | Round |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Mating Cycles: | 500 |
| PCB Locator: | No |
| PCB Retention: | Without |
| UL Agency Certification: | E107635 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.27 mm |
| Non Magnetic: | Yes |
| Part Aliases: | 0449150022 |
| SKU: | MOL44915-0022 |
44915-0022
| Heilind Number: | MOL44915-0022 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44915-0022 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your networking setup with our Category 6 Shielded Modular Plug. Designed for high-performance connectivity, it features a long body construction with 8/8 pins and a durable polycarbonate material. The gold-plated phosphor bronze contacts ensure reliable signal transmission, while the included strain relief offers added protection. With a clear finish and male RJ45 connector type, this plug is perfect for professional installations. RoHS compliant and with a wide operating temperature range, it guarantees long-lasting performance in any environment. Whether for home or office use, this Modular Plug is a must-have for maintaining seamless Ethernet connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 205342-5128 | 2.00mm Pitch, Pico-Lock Female Crimp Terminal, Gold (Au) Plating, 24-26 AWG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2016 | 501015 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||
| 09/01/2016 | GCM 10731024 - Tooling / Equipment Transfer. The purpose of this letter is to inform you that Molex will make transfer the Modjack production line from Molex Lincoln NE to Molex Chengdu ,CN in 3 stages. This Change is to consolidate Modjacks and Magjack manufacturing in the same facility. The impact of the change will be our shield suppliers and housing suppliers will change to China based suppliers, and parts will now be manufactured and assembled in Chengdu. This product move will be implemented in 3 phases , over the course of approximately 7 months, starting April 2016. | Download | |||


