| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 44991-0001 |
| Color: | Natural |
| Series: | 44991 - Mini-Fit Jr. |
| Connector Type: | Mini-Fit Jr. |
| Gender: | Plug |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Pitch: | 4.2 mm |
| Material: | Nylon |
| Number of Ports: | 1 |
| Keying: | No |
| Packaging: | Bag |
| Circuit Application: | Power |
| Panel Mount: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Mates With: | Mini-Fit Jr. Receptacle Housing |Link:5557|Link:42385|Link:42474 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | Mini-Fit Jr. |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0449910001 |
| SKU: | MOL44991-0001 |
44991-0001
| Heilind Number: | MOL44991-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 44991-0001 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Mini-Fit Jr. Plug Housing, 4.20mm Pitch, Dual Row, 10 Circuits, PA Polyamide Nylon 6/6, UL 94V-0
More >>Specifications
Detailed Description
Enhance your power circuit connections with our Mini-Fit Jr. Plug Housing. Designed for optimal performance, this housing features a 4.20mm pitch and accommodates 10 circuits in a dual-row configuration. Crafted from PA Polyamide Nylon 6/6 with a UL 94V-0 flammability rating, it ensures durability and safety in use. The natural color blends seamlessly with any setup, while the panel-mount compatibility offers versatile installation options. With polarized mating and secure locking mechanisms in place, you can trust in reliable and efficient connectivity. Compliant with RoHS standards, this housing is not only high-quality but also environmentally friendly. Perfect for wire-to-wire or wire-to-board connections, it's a vital component for various applications in the connector industry. Elevate your projects with the Mini-Fit Jr. connector system.

