| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45133-0603 |
| Color: | Black |
| Series: | 45133 |
| Amperage: | 11.1 A |
| Connector Type: | Ultra-Fit OTS |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | High Conductivity Copper |
| Overall Length: | 300.00mm |
| Voltage: | 300 V |
| Material: | Nylon |
| Wire Type: | UL 1061 |
| Cable Length: | 300 mm |
| Packaging: | Bag |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 1.524 µm |
| Number of Contacts Loaded: | 6 |
| Mating Pitch: | 3.5 mm |
| Contact Termination Plating Thickness: | 1.524 µm |
| Wire Size: | 16 AWG |
| Connector System: | Wire to Board1 |
| Contact Termination Plating: | Tin over Nickel |
| Wire Insulation Diameter: | 2.35 mm |
| Lock to Mating Part: | Yes |
| Connector Assembly Type: | Dual Ended Connectors |
| Connector To Connector: | Ultra-Fit to Ultra-Fit |
| Product Name: | Ultra-Fit |
| Part Aliases: | 0451330603 |
| SKU: | MOL45133-0603 |
45133-0603
| Heilind Number: | MOL45133-0603 |
| Manufacturer: | Molex |
| Manufacturer Number: | 45133-0603 |
| ECAD Model: |
Description:
Ultra-Fit-to-Ultra-Fit Off-the-Shelf (OTS) Cable Assembly, Dual Row, 300.00mm Length, 6 Circuits, Black
More >>Specifications
Detailed Description
Ultra-Fit? to Ultra-Fit? Off-the-Shelf (OTS) Cable Assembly, Dual Row, 300.00mm Length, 6 Circuits, Black
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2016 | 501325 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||

