| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45141-0410 |
| Part Aliases: | 0451410410 KAB2543L1V01 |
| SKU: | MOL45141-0410 |
45141-0410
| Heilind Number: | MOL45141-0410 |
| Manufacturer: | Molex |
| Manufacturer Number: | 45141-0410 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
MultiCat-to-MultiCat High-Power Off-the-Shelf (OTS) Cable Assembly, Female, Single Row, 1.0m Length, 8 AWG, 4 Circuits, Key A, Black
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2020 | 509447 - Packaging Method/Quantity Changing. Change of DU and MLQ for Multicat cable assembly OTS parts. | Download | |||

