| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45280-0801 |
| Color: | Black |
| Series: | 45280 - Micro-Fit BMI CPI |
| Amperage: | 8.5 A |
| Connector Type: | Micro-Fit BMI CPI |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Body Orientation: | Straight |
| Pitch: | 3 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 4.8 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 5.08 µm |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0452800801 |
| SKU: | MOL45280-0801 |
45280-0801
Specifications
Detailed Description
Enhance your connectivity with our Micro-Fit BMI CPI Compliant Pin Header, designed for seamless blind mate interfaces. This dual-row, straight orientation connector features 8 circuits, ideal for high-performance applications. Crafted with PA Polyamide Nylon 4/6 housing and UL 94V-0 rated for safety, it ensures reliable operation. The tin (Sn) over nickel (Ni) plating guarantees efficient signal transmission, while the high-performance alloy (HPA) contacts support a current rating of 8.5 A at 600 V. With a 3 mm pitch and through-hole termination, it offers secure PCB assembly. Operating in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. This connector is RoHS compliant and meets stringent quality standards, making it a top choice for board-to-board or wire-to-board connections in various industries. Upgrade your connectivity solutions with our Micro-Fit BMI CPI Pin Header.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 45280-0601 | Micro-Fit BMI CPI Compliant Pin Header, Blind Mate Interface, Dual Row, Vertical, 6 Circuits, PA Polyamide Nylon 4/6, UL 94V-0, Tin (Sn) Over Nickel (Ni) Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2026 | 516624 - Equipment Transfer, Production Transfer or Rearrangement. PSBU product transfer from Lincoln to Nogales; assembly work stations ASY014, 023, ASY036 & ASY066 plus support conventional molds L4441901, 02, 03 & 4489001 | Download | |||
| 11/11/2022 | 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids. | Download | |||


