| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45280-0852 |
| Color: | Black |
| Series: | 45280 - Micro-Fit BMI CPI |
| Amperage: | 8.5 A |
| Connector Type: | Micro-Fit BMI CPI |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Body Orientation: | Straight |
| Pitch: | 3 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 4.8 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0452800852 |
| SKU: | MOL45280-0852 |
45280-0852
| Heilind Number: | MOL45280-0852 |
| Manufacturer: | Molex |
| Manufacturer Number: | 45280-0852 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
Micro-Fit BMI CPI Compliant Pin Header, Blind Mate Interface, Dual Row, Vertical, 8 Circuits, PA Polyamide Nylon 4/6, UL 94V-0, 0.38µm Gold (Au) Selective Contact Plating, Tin (Sn) Tail Plating
More >>Specifications
Detailed Description
Enhance your board-to-board and wire-to-board connections with our Micro-Fit BMI CPI Compliant Pin Header. Designed for blind mate interfaces, this dual-row connector boasts 8 circuits in a vertical orientation, ensuring efficient and secure connectivity. Constructed with PA Polyamide Nylon 4/6, UL 94V-0 rated material, it guarantees safety and durability. With a pitch of 3mm and high performance alloy (HPA) contacts plated with gold, it offers reliable performance even in demanding environments. Operating at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. RoHS compliant and featuring UL and CSA agency certifications, it meets stringent quality standards. Upgrade your PCB connectors with this Micro-Fit BMI CPI Pin Header for seamless and high-performance connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2026 | 516624 - Equipment Transfer, Production Transfer or Rearrangement. PSBU product transfer from Lincoln to Nogales; assembly work stations ASY014, 023, ASY036 & ASY066 plus support conventional molds L4441901, 02, 03 & 4489001 | Download | |||
| 11/11/2022 | 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids. | Download | |||

