| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45280-1053 |
| Color: | Black |
| Series: | 45280 - Micro-Fit BMI CPI |
| Amperage: | 8.5 A |
| Connector Type: | Micro-Fit BMI CPI |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Body Orientation: | Straight |
| Pitch: | 3 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 4.8 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0452801053 |
| SKU: | MOL45280-1053 |
45280-1053
| Heilind Number: | MOL45280-1053 |
| Manufacturer: | Molex |
| Manufacturer Number: | 45280-1053 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Micro-Fit BMI CPI Compliant Pin Header, Blind Mate Interface, Dual Row, Vertical, 10 Circuits, PA Polyamide Nylon 4/6, UL 94V-0, 0.76µm Gold (Au) Selective Contact Plating, Tin (Sn) Tail Plating
More >>Specifications
Detailed Description
Enhance your electronic connections with our Micro-Fit BMI CPI Compliant Pin Header, designed for blind mate interfaces. This dual-row, vertical connector features 10 circuits and is constructed with durable PA Polyamide Nylon 4/6 material that meets UL 94V-0 standards. With a pitch of 3mm and a contact rating of 8.5A at 600V, it ensures reliable performance in various applications. The high-performance alloy contact material and gold plating guarantee optimal conductivity, while the straight body orientation and through-hole termination method make for easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. RoHS compliant and featuring CSA and UL certifications, it meets stringent quality standards. Perfect for board-to-board or wire-to-board connections, this Micro-Fit BMI CPI header is a versatile and essential component for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2026 | 516624 - Equipment Transfer, Production Transfer or Rearrangement. PSBU product transfer from Lincoln to Nogales; assembly work stations ASY014, 023, ASY036 & ASY066 plus support conventional molds L4441901, 02, 03 & 4489001 | Download | |||
| 11/11/2022 | 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids. | Download | |||

