| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45280-1401 |
| Color: | Black |
| Series: | 45280 - Micro-Fit BMI CPI |
| Amperage: | 8.5 A |
| Connector Type: | Micro-Fit BMI CPI |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Body Orientation: | Straight |
| Pitch: | 3 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 4.8 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 5.08 µm |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0452801401 |
| SKU: | MOL45280-1401 |
45280-1401
Specifications
Detailed Description
Upgrade your PCB connections with the Micro-Fit BMI CPI Compliant Pin Header. Designed for blind mate interfaces, this dual-row connector features 14 circuits for efficient power and signal transmission. Crafted from PA Polyamide Nylon 4/6 with UL 94V-0 certification, it ensures durability and safety. The Tin (Sn) over Nickel (Ni) plating guarantees reliable performance, even in harsh environments. With a 3mm pitch and 8.5A amperage, it's suitable for a wide range of applications. Its through-hole termination method with compliant pins allows for secure and easy installation. The high-performance alloy (HPA) contacts and high-temperature thermoplastic body ensure excellent conductivity and longevity. Operating at a wide temperature range of -40 to 105°C, it's ideal for diverse industrial settings. This connector is part of the Micro-Fit BMI CPI series, offering a versatile solution for board-to-board and wire-to-board connections. With various agency certifications, including RoHS compliance, it meets international quality standards. Upgrade your PCB connections with the Micro-Fit BMI CPI Compliant Pin Header for reliable and efficient performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2026 | 516624 - Equipment Transfer, Production Transfer or Rearrangement. PSBU product transfer from Lincoln to Nogales; assembly work stations ASY014, 023, ASY036 & ASY066 plus support conventional molds L4441901, 02, 03 & 4489001 | Download | |||
| 11/11/2022 | 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids. | Download | |||

