45280-1453

Heilind Number:MOL45280-1453
Manufacturer:Molex
Manufacturer Number:45280-1453
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Micro-Fit BMI CPI Compliant Pin Header, Blind Mate Interface, Dual Row, Vertical, 14 Circuits, PA Polyamide Nylon 4/6, UL 94V-0, 0.76µm Gold (Au) Selective Contact Plating, Tin (Sn) Tail Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45280-1453
Color:Black
Series:45280 - Micro-Fit BMI CPI
Amperage:8.5 A
Connector Type:Micro-Fit BMI CPI
Number of Contacts:14
Number of Rows:2
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Body Orientation:Straight
Pitch:3 mm
Voltage:600 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Tail Length:4.8 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:14
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Polarized to Mate:Yes
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0452801453
SKU:MOL45280-1453

Detailed Description

Introducing the Micro-Fit BMI CPI Compliant Pin Header, a high-performance connector designed for blind mate interface applications. Featuring a dual-row, vertical configuration with 14 circuits, this header is crafted from PA Polyamide Nylon 4/6, ensuring durability and reliability. With a UL 94V-0 flammability rating and a contact material of High Performance Alloy (HPA), it meets stringent safety standards. The 3mm pitch, 8.5A amperage, and 600V voltage rating make it suitable for a wide range of electronic devices. Termination is through hole with compliant pins, and the gold-plated contact mating area ensures optimal conductivity. Operating in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial environments. It is RoHS compliant and suitable for use in board-to-board or wire-to-board connections. Trust in the Micro-Fit BMI CPI Pin Header for secure and efficient electronic connectivity.