| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45280-1601 |
| Color: | Black |
| Series: | 45280 - Micro-Fit BMI CPI |
| Amperage: | 8.5 A |
| Connector Type: | Micro-Fit BMI CPI |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Body Orientation: | Straight |
| Pitch: | 3 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 4.8 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 5.08 µm |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0452801601 |
| SKU: | MOL45280-1601 |
45280-1601
| Heilind Number: | MOL45280-1601 |
| Manufacturer: | Molex |
| Manufacturer Number: | 45280-1601 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Micro-Fit BMI CPI Compliant Pin Header, Blind Mate Interface, Dual Row, Vertical, 16 Circuits, PA Polyamide Nylon 4/6, UL 94V-0, Tin (Sn) Over Nickel (Ni) Plating
More >>Specifications
Detailed Description
Enhance your board-to-board or wire-to-board connections with our Micro-Fit BMI CPI Compliant Pin Header. Featuring a blind mate interface, this dual-row header in sleek black offers 16 circuits for seamless connectivity. Crafted from durable PA Polyamide Nylon 4/6 with UL 94V-0 certification, it ensures reliability in any application. The Tin (Sn) over Nickel (Ni) plating guarantees optimal conductivity, while the high-performance alloy (HPA) contacts deliver a secure fit. With a straight body orientation and 3mm pitch, it's ideal for vertical mounting. Rated for 8.5A and 600V, it meets stringent safety standards. Whether in industrial or commercial settings, this header is a dependable choice. RoHS compliant and with various agency certifications, it meets global standards for quality and performance. For efficient assembly, it comes in tray packaging and is designed for through-hole termination. With features like PCB locator, retention, and polarization, installation is a breeze. Explore the versatility and reliability of our Micro-Fit BMI CPI Pin Header for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2026 | 516624 - Equipment Transfer, Production Transfer or Rearrangement. PSBU product transfer from Lincoln to Nogales; assembly work stations ASY014, 023, ASY036 & ASY066 plus support conventional molds L4441901, 02, 03 & 4489001 | Download | |||
| 11/11/2022 | 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids. | Download | |||

