45280-1801

Heilind Number:MOL45280-1801
Manufacturer:Molex
Manufacturer Number:45280-1801
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

Micro-Fit BMI CPI Compliant Pin Header, Blind Mate Interface, Dual Row, Vertical, 18 Circuits, PA Polyamide Nylon 4/6, UL 94V-0, Tin (Sn) Over Nickel (Ni) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45280-1801
Color:Black
Series:45280 - Micro-Fit BMI CPI
Amperage:8.5 A
Connector Type:Micro-Fit BMI CPI
Number of Contacts:18
Number of Rows:2
Termination Method:Through Hole - Compliant Pin
Contact Material:High Performance Alloy (HPA)
Body Orientation:Straight
Pitch:3 mm
Voltage:600 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Tail Length:4.8 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:5.08 µm
Number of Contacts Loaded:18
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:5.08 µm
Polarized to Mate:Yes
Connector System:Board to Board, Wire to Board
Contact Termination Plating:Tin
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Shroud Type:Fully
Material Flammability Standard:94V-0
Part Aliases:0452801801
SKU:MOL45280-1801

Detailed Description

Enhance connectivity with our Micro-Fit BMI CPI Compliant Pin Header, designed for seamless blind mate interfacing in electronic applications. This vertical, dual-row header features 18 circuits, with a durable PA Polyamide Nylon 4/6 construction meeting UL 94V-0 standards. The tin (Sn) over nickel (Ni) plating ensures reliable performance, while the high-performance alloy (HPA) contact material supports an amperage of 8.5 A. With a 3 mm pitch and 600 V voltage rating, it offers versatile usage possibilities. Operating temperature range from -40 to 105 °C, making it suitable for a wide range of environments. This connector is ideal for board-to-board and wire-to-board connections, with LR19980 and E29179 certifications for quality assurance. RoHS compliant and meticulously engineered, it guarantees efficient and safe connectivity in diverse PCB applications.