| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45280-2252 |
| Color: | Black |
| Series: | 45280 - Micro-Fit BMI CPI |
| Amperage: | 8.5 A |
| Connector Type: | Micro-Fit BMI CPI |
| Number of Contacts: | 22 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Body Orientation: | Straight |
| Pitch: | 3 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 4.8 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 22 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Product Name: | Micro-Fit BMI CPI |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0452802252 |
| SKU: | MOL45280-2252 |
45280-2252
| Heilind Number: | MOL45280-2252 |
| Manufacturer: | Molex |
| Manufacturer Number: | 45280-2252 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Micro-Fit BMI CPI Compliant Pin Header, Blind Mate Interface, Dual Row, Vertical, 22 Circuits, PA Polyamide Nylon 4/6, UL 94V-0, 0.38
More >>Specifications
Detailed Description
Introducing our Micro-Fit BMI CPI Compliant Pin Header, a versatile and reliable connectivity solution for your electronic projects. Featuring a blind mate interface and dual-row design with 22 circuits, this header is ideal for vertical PCB mounting. Crafted from PA Polyamide Nylon 4/6 with a UL 94V-0 rating, it ensures durability and safety. Boasting an amperage of 8.5 A and a voltage rating of 600 V, it provides robust performance. The high-performance alloy contact material and gold plating guarantee excellent conductivity. With a pitch of 3 mm and a tail length of 4.8 mm, it offers easy installation. Operating in a wide temperature range of -40 to 105 °C, it suits various environments. RoHS compliant and featuring CSA and UL certifications, it meets international quality standards. Whether for board-to-board or wire-to-board connections, this Micro-Fit header is the perfect choice for your application.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/11/2022 | 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids. | Download | |||

