| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45280-2401 |
| Color: | Black |
| Series: | 45280 - Micro-Fit BMI CPI |
| Amperage: | 8.5 A |
| Connector Type: | Micro-Fit BMI CPI |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Body Orientation: | Straight |
| Pitch: | 3 mm |
| Voltage: | 600 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Tail Length: | 4.8 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 5.08 µm |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0452802401 |
| SKU: | MOL45280-2401 |
45280-2401
| Heilind Number: | MOL45280-2401 |
| Manufacturer: | Molex |
| Manufacturer Number: | 45280-2401 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Micro-Fit BMI CPI Compliant Pin Header, Blind Mate Interface, Dual Row, Vertical, 24 Circuits, PA Polyamide Nylon 4/6, UL 94V-0, Tin (Sn) Over Nickel (Ni) Plating
More >>Specifications
Detailed Description
Enhance your connectivity with our Micro-Fit BMI CPI Compliant Pin Header. Featuring a Blind Mate Interface and dual-row design, this connector ensures seamless vertical installation with 24 circuits for optimal functionality. Crafted from PA Polyamide Nylon 4/6 with UL 94V-0 certification, it guarantees durability and safety. The Tin (Sn) over Nickel (Ni) plating offers excellent conductivity, while the High Performance Alloy (HPA) contacts can handle up to 8.5 A of current. With a 3 mm pitch, 600 V voltage rating, and operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its through-hole termination method with compliant pins ensures secure PCB mounting. Additionally, features such as PCB locator, retention, and polarization to both the PCB and mating part, make installation hassle-free. Whether for Board to Board or Wire to Board connections, this Micro-Fit BMI CPI Pin Header is a reliable choice, RoHS compliant for environmental responsibility. Elevate your PCB connectivity with this high-quality component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/31/2026 | 516624 - Equipment Transfer, Production Transfer or Rearrangement. PSBU product transfer from Lincoln to Nogales; assembly work stations ASY014, 023, ASY036 & ASY066 plus support conventional molds L4441901, 02, 03 & 4489001 | Download | |||
| 11/11/2022 | 512815 - Change Supplier. This notification is to inform you that one of Molex’s long standing North American supplier of Trays and Lids is filing for bankruptcy causing Molex to have to change our supplier source in order to continue to provide product to our customers. This will be a packaging supplier change only. There will be no change to the Production Process, Fit, Form or Function of the product packaged in these trays and lids. | Download | |||
| 06/15/2021 | 509770 - Equipment Transfer, Production Transfer or Rearrangement. to better serve our customers and to leverage out global mfg footprint molex will relocate production of the c-grid product lines from US & mexico to the Malaysia production facility. | Download | |||

