45513-0002

Heilind Number:MOL45513-0002
Manufacturer:Molex
Manufacturer Number:45513-0002
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

Pwr Dock Mod Plug 600v RtAn Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45513-0002
Series:45513
Maximum Solder Process Temperature:250 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Part Aliases:0455130002
SKU:MOL45513-0002

Detailed Description

Power up your electronic devices with our Dock Mod Plug, a high-performance connector designed for 600V applications with right-angle soldering capabilities. This essential component, part of our 45513 series, ensures a secure and reliable connection on printed circuit boards. With a maximum solder process temperature of 250°C and lead-free process capability, it meets stringent manufacturing standards. Built to withstand up to 5 seconds at peak soldering temperature and 1 cycle, this connector guarantees durability and performance. While not RoHS compliant, it offers exceptional functionality in a range of industrial and commercial settings. Explore our full range of PCB connectors, including pin headers and receptacles, for all your connectivity needs.