45538-0002

Heilind Number:MOL45538-0002
Manufacturer:Molex
Manufacturer Number:45538-0002
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

Pwr Dock Mod Signal 24 Pin Vert Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45538-0002
Series:45538
Maximum Solder Process Temperature:250 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Part Aliases:0455380002
SKU:MOL45538-0002

Detailed Description

Elevate your power connectivity with the Pwr Dock Mod Signal 24 Pin Vert Solder. This vertical solder connector boasts high performance and durability, making it an essential component for your PCB assembly. With a maximum solder process temperature of 250°C and lead-free process capability, it ensures reliable and environmentally friendly soldering. Designed for seamless integration, it offers easy installation on your PCB. Trust in its quality and functionality for your power and signal transmission needs.