45538-0003

Heilind Number:MOL45538-0003
Manufacturer:Molex
Manufacturer Number:45538-0003
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

Pwr Dock Mod Signal 24 Pin Vert Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45538-0003
Series:45538
Maximum Solder Process Temperature:250 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Part Aliases:0455380003
SKU:MOL45538-0003

Detailed Description

Enhance your electronic devices with the powerful Signal 24 Pin Vertical Solder Power Dock Module. This dynamic component, part of our innovative 45538 series, offers seamless connectivity for your PCBs. With a lead-free process capability and a maximum solder process temperature of 250°C, it ensures reliable performance even in demanding environments. Designed for vertical insertion, it guarantees a secure fit for your applications. Trust in its durability, with the ability to withstand up to 5 seconds at the maximum solder temperature and one cycle at this peak heat. Elevate your projects with this essential connector, ideal for various industries including telecommunications, consumer electronics, and automotive. Upgrade to the Signal 24 Pin Vertical Solder Power Dock Module and experience unparalleled quality and efficiency in your designs.