45539-0002

Heilind Number:MOL45539-0002
Manufacturer:Molex
Manufacturer Number:45539-0002
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

Pwr Dock Mod Signal 06 Pin Vert Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45539-0002
Series:45539
Maximum Solder Process Temperature:250 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Part Aliases:0455390002
SKU:MOL45539-0002

Detailed Description

Enhance your power connectivity with the Pwr Dock Mod Signal 06 Pin Vert Solder. This vertical solder connector is designed for seamless integration into PCBs, boasting a high-temperature tolerance of up to 250°C for reliable performance. With lead-free process capability, it ensures compliance with industry standards. Its durable construction allows for up to 5 seconds at maximum solder temperature, making it suitable for wave soldering processes. Ideal for various applications, this connector guarantees secure and efficient power transmission. Upgrade your PCB assembly with this essential component.