45539-0003

Heilind Number:MOL45539-0003
Manufacturer:Molex
Manufacturer Number:45539-0003
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

Pwr Dock Mod Signal 06 Pin Vert Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45539-0003
Series:45539
Maximum Solder Process Temperature:250 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Part Aliases:0455390003
SKU:MOL45539-0003

Detailed Description

Enhance your circuit connectivity with the Power Dock Mod Signal 06 Pin Vert Solder. This vertical solder connector is designed for seamless integration onto PCBs, offering a reliable and efficient solution for your electronic assembly needs. With a maximum solder process temperature of 250°C and wave lead-free process capability, it ensures optimal performance even in high-temperature environments. Its durable construction allows for up to 5 seconds at the maximum solder temperature, making it suitable for various manufacturing processes. Despite not being RoHS compliant, its quality and efficiency make it a valuable component for your projects. Perfect for use in PCB connectors, PC board pin headers, and other electronic applications, this connector is a versatile and essential tool for any assembly process. Upgrade your connectivity with the Power Dock Mod Signal 06 Pin Vert Solder.