45542-0003

Heilind Number:MOL45542-0003
Manufacturer:Molex
Manufacturer Number:45542-0003
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

Pwr Dock Mod Signal 24 Pin RtAn Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45542-0003
Series:45542
Maximum Solder Process Temperature:250 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Part Aliases:0455420003
SKU:MOL45542-0003

Detailed Description

Elevate your power dock connectivity with the Pwr Dock Mod Signal 24 Pin RtAn Solder. This high-performance connector boasts a robust construction and solder process capability, with a maximum temperature of 250°C and lead-free compatibility for environmentally-conscious operations. Its 24-pin design ensures reliable signal transmission, making it ideal for demanding applications. Trust in its durability, with a maximum cycle count of 1 at the peak process temperature. Perfect for PCB integration, this connector is a standout choice for seamless power and signal delivery in electronic assemblies.