45570-3050

Heilind Number:MOL45570-3050
Manufacturer:Molex
Manufacturer Number:45570-3050
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female Crimp Terminal for 3.96mm Pitch Housing, 20-18 AWG, Pre-Tinned Plating, Bag

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45570-3050
Series:45570 - KK 396 - MarKK
Amperage:13 A
Connector Type:KK 396, MarKK
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Copper Alloy
Contact Plating:Tin
Voltage:600 V DC
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm
Mating Cycles:25
Contact Termination Plating Thickness:2.032 µm
Wire Size:18 AWG, 1.14 mm², 20 AWG
Connector System:Wire to Board
Contact Termination Plating:Tin
Wire Insulation Diameter:3.12 mm
Part Aliases:756054929803 45570-3050 0455703050
SKU:MOL45570-3050