| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45586-0005 |
| Color: | Black |
| Series: | 45586 - Mini-Fit Jr. |
| Amperage: | 9 A |
| Connector Type: | Mini-Fit Jr. |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 4.2 mm |
| Voltage: | 600 V AC/DC |
| Material: | Nylon |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.78 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 240 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0455860005 |
| SKU: | MOL45586-0005 |
45586-0005
| Heilind Number: | MOL45586-0005 |
| Manufacturer: | Molex |
| Manufacturer Number: | 45586-0005 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Mini-Fit Jr. Header, Dual Row, Right-Angle, Third Generation Polarization Type for PCIe Applications, 8 Circuits, UL 94V-0, 0.76µm Select Gold (Au) Plating, Black
More >>Specifications
Detailed Description
Enhance your electronic connections with the MF Jr RA Hdr Assy 8Ckt Gen 3. Engineered for optimal performance, this connector features a compact design with two rows of eight contacts. The right-angle orientation allows for efficient PCB mounting, while the through-hole termination method ensures secure and reliable connections. With a high amperage rating of 9A and a voltage capability of 600V AC/DC, it is suitable for a wide range of applications. Constructed with durable materials including nylon and brass, it offers excellent conductivity and longevity. RoHS compliant and featuring gold plating in the mating area, this connector meets industry standards for quality and environmental responsibility. Whether for industrial machinery, automotive systems, or consumer electronics, the MF Jr RA Hdr Assy 8Ckt Gen 3 is the perfect choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/06/2025 | 516219 - Capacity change or tool replacement. This PCN is to inform you that Molex Lincoln Nebraska is adding replacement tooling impacting the parts in the attached list. There will be no impact to the Form, Fit, Function or Appearance of the Housings produced from this tooling when compared to the current tooling. There will also be no impact to the Finished Goods Form, Fit, Function or Appearance that uses the produced Housings. | Download | |||
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

