45711-1000

Heilind Number:MOL45711-1000
Manufacturer:Molex
Manufacturer Number:45711-1000
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PowerPlane Bus Bar Assembly, Vertical Mount, Mates to a 25.40mm by 3.17mm Bus Bar, Gold (Au) Plated

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45711-1000
Color:Black
Series:45711 - PowerPlane
Amperage:320 A
Connector Type:PowerPlane
Number of Contacts:1
Number of Rows:1
Termination Method:Screw
Contact Material:Copper Alloy
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Voltage:600 V AC
Material:Polyester
Orientation:Vertical
Keying:No
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:1
Mating Cycles:50
PCB Locator:No
PCB Retention:With
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.54 µm
Polarized to Mate:No
Supplier Product Group:PCB Socket Receptacles
Contact Termination Plating:Tin over Nickel
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0457111000
SKU:MOL45711-1000

Detailed Description

PowerPlane Bus Bar Assembly is a robust vertical-mount solution designed to seamlessly connect to a 25.40mm by 3.17mm Bus Bar. With a high amperage rating of 320 A and a single PowerPlane connector, it guarantees efficient power transmission. Crafted from durable materials including Copper Alloy and Polyester, it ensures reliable performance in a wide temperature range from -40 to 105 °C. Featuring gold over nickel plating for enhanced conductivity and corrosion resistance, it meets stringent quality standards such as RoHS compliance. Ideal for power circuit applications, this assembly offers secure screw termination and is certified by UL (E29179) and CSA (LR19980) for added safety assurance. Perfect for PCB socket receptacles, it delivers exceptional connectivity in industrial settings.