| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45714-0001 |
| Color: | Black |
| Series: | 45714 - Bus Bar Socket - EXTreme PowerEdge |
| Amperage: | 40 A |
| Connector Type: | Bus Bar Socket, EXTreme PowerEdge |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 4 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 12.9 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Component Type: | Edgecard to PCB |
| Angle: | Vertical (Top Entry) |
| Tail Length: | 4.5 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 200 |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 2.4 mm |
| CSA Agency Certification: | LR19980 |
| TUV Agency Certification: | R72090228 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Power and Signal Configuration: | 4 p - 0 s |
| Edge Card Thickness: | 1.57 mm |
| Standards Met: | General |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0457140001 |
| SKU: | MOL45714-0001 |
45714-0001
| Heilind Number: | MOL45714-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 45714-0001 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
12.90mm Pitch EXTreme PowerEdge, Connector, 2 Segments Thick Card Edge or Bus Bar Tab
More >>Specifications
Detailed Description
Introducing the 45714-0001 Bus Bar Socket, a high-performance connector designed for extreme power applications. Featuring a durable black thermoplastic housing and gold-plated contacts, this connector ensures reliable power transmission with a 40A amperage and 250V voltage rating. With four contacts and a straight orientation, it offers seamless integration into your PCB setup. The through-hole termination method and compliant pin design guarantee secure connectivity, while the high-temperature material construction makes it suitable for harsh environments. Certified by CSA, TUV, and UL for quality assurance, this connector is RoHS compliant, making it an ideal choice for environmentally conscious projects. Elevate your power distribution systems with the 45714-0001 Bus Bar Socket.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/14/2016 | GCM 10722464 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that, in order to improve the quality for all the PowerEdge products, Molex will change the manufacturing location from Lincoln,NE,USA to Chengdu,China. Tooling existed now in Chengdu was qualified and started the production since 2013. | Download | |||
| 01/01/2016 | GCM 10692749 - Supplier Change. The purpose if this letter is to inform you that Molex CD resin supplier will change production site from Malaysia &Taiwan to Nantong, China due to supplier strategic consolidate. | Download | |||

