| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45714-0002 |
| Color: | Black |
| Series: | 45714 - Bus Bar Socket - EXTreme PowerEdge |
| Amperage: | 40 A |
| Connector Type: | Bus Bar Socket, EXTreme PowerEdge |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 6 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 12.9 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Component Type: | Edgecard to PCB |
| Angle: | Vertical (Top Entry) |
| Tail Length: | 4.5 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 200 |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 2.4 mm |
| CSA Agency Certification: | LR19980 |
| TUV Agency Certification: | R72090228 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Power and Signal Configuration: | 6 p - 0 s |
| Edge Card Thickness: | 1.57 mm |
| Standards Met: | General |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0457140002 |
| SKU: | MOL45714-0002 |
45714-0002
Specifications
Detailed Description
Enhance power distribution with our Bus Bar Socket, designed for EXTreme PowerEdge connections. This black connector, part of the 45714 series, features a straight body orientation and high-performance alloy contacts plated with gold for optimal conductivity. With a 40 A amperage rating and 250 V voltage capacity, it ensures reliable performance in demanding environments. The thermoplastic housing, meeting general standards, offers durability, while the through-hole termination method with compliant pins simplifies installation on PCBs. With six contacts loaded, this component facilitates edge card to PCB connections, ideal for various applications. RoHS compliant and certified by CSA, TUV, and UL, it guarantees safety and quality assurance. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for your power and signal transmission needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/14/2016 | GCM 10722464 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that, in order to improve the quality for all the PowerEdge products, Molex will change the manufacturing location from Lincoln,NE,USA to Chengdu,China. Tooling existed now in Chengdu was qualified and started the production since 2013. | Download | |||

