| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45719-0008 |
| Color: | Black |
| Series: | 45719 - Bus Bar Socket - EXTreme PowerEdge |
| Amperage: | 40 A |
| Connector Type: | Bus Bar Socket, EXTreme PowerEdge |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 6 |
| Termination Method: | Through Hole |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 12.9 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Component Type: | Edgecard to PCB |
| Angle: | Vertical (Top Entry) |
| Tail Length: | 2.92 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 200 |
| Contact Termination Plating Thickness: | 3.81 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| CSA Agency Certification: | LR19980 |
| TUV Agency Certification: | R72090228 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 250 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Power and Signal Configuration: | 6 p - 0 s |
| Edge Card Thickness: | 1.57 mm |
| Standards Met: | General |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0457190008 |
| SKU: | MOL45719-0008 |
45719-0008
| Heilind Number: | MOL45719-0008 |
| Manufacturer: | Molex |
| Manufacturer Number: | 45719-0008 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
12.90mm Pitch EXTreme PowerEdge, Connector, 3 Segments Thick PC Board, Mates to a 1.57mm Thick Card Edge or Bus Bar Tab
More >>Specifications
Detailed Description
Enhance your power distribution systems with our 45719 series Bus Bar Socket, designed for EXTreme PowerEdge connectivity. This black connector features six high-performance alloy contacts with gold plating for reliable signal transmission. Its thermoplastic housing ensures durability, while the straight orientation and vertical (top entry) angle offer versatile installation options. Meeting stringent standards for general use, this component is ideal for edge card to PCB connections in various applications. With a 40 A amperage rating and 250 V voltage capacity, it guarantees efficient power delivery. RoHS compliant and certified by CSA and TUV agencies, it offers peace of mind in terms of quality and environmental responsibility. Upgrade your systems with this high-quality connector, perfect for demanding industrial environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/14/2016 | GCM 10722464 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that, in order to improve the quality for all the PowerEdge products, Molex will change the manufacturing location from Lincoln,NE,USA to Chengdu,China. Tooling existed now in Chengdu was qualified and started the production since 2013. | Download | |||

