| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45844-0001 |
| Color: | Black |
| Series: | 45844 - EXTreme PowerEdge |
| Amperage: | 3 A |
| Connector Type: | EXTreme PowerEdge |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 16 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 2.5 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Component Type: | Edgecard to PCB |
| Angle: | Vertical (Top Entry) |
| Tail Length: | 4.63 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 250 |
| Contact Termination Plating Thickness: | 3.81 µm |
| PCB Thickness (Recommended): | 2.4 mm, 3.2 mm |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Power and Signal Configuration: | 16 s - 0 p |
| Edge Card Thickness: | 1.57 mm |
| Standards Met: | General |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0458440001 |
| SKU: | MOL45844-0001 |
45844-0001
| Heilind Number: | MOL45844-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 45844-0001 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
2.50mm Pitch EXTreme PowerEdge, Signal Connector, Double Sided, 2 Segments or 2.36mm Thick PC Board
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge black EXTreme PowerEdge connector. Designed for optimal performance, this connector features 16 gold-plated contacts and a straight, through-hole termination method. With a pitch of 2.5mm and a voltage rating of 250V, it ensures reliable power and signal transmission. Crafted from high-temperature thermoplastic, it guarantees durability in various operating conditions, from -40 to 105°C. Its vertical orientation and top-entry angle offer seamless integration into your board layout. UL and CSA certified, as well as RoHS compliant, this connector meets stringent quality and environmental standards. Ideal for edgecard-to-PCB connections, it's a must-have for any electronics project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/14/2016 | GCM 10722464 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that, in order to improve the quality for all the PowerEdge products, Molex will change the manufacturing location from Lincoln,NE,USA to Chengdu,China. Tooling existed now in Chengdu was qualified and started the production since 2013. | Download | |||

