| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45844-0002 |
| Color: | Black |
| Series: | 45844 - EXTreme PowerEdge |
| Amperage: | 3 A |
| Connector Type: | EXTreme PowerEdge |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 24 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 2.5 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Component Type: | Edgecard to PCB |
| Angle: | Vertical (Top Entry) |
| Tail Length: | 4.63 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 250 |
| Contact Termination Plating Thickness: | 3.81 µm |
| PCB Thickness (Recommended): | 2.4 mm, 3.2 mm |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Power and Signal Configuration: | 24 s - 0 p |
| Edge Card Thickness: | 1.57 mm |
| Standards Met: | General |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0458440002 |
| SKU: | MOL45844-0002 |
45844-0002
Specifications
Detailed Description
Experience unparalleled power and reliability with our Straight Edgecard to PCB Connector. Designed for maximum performance, this connector features 24 contacts with gold plating for optimal conductivity. Constructed with high temperature thermoplastic, it ensures durability in even the most demanding environments. With a voltage rating of 250V and amperage of 3A, it meets General standards for seamless integration. The straight body orientation and vertical angle (Top Entry) allow for easy installation, while the through-hole termination method guarantees secure connectivity. RoHS compliant and lead-free process capable, it aligns with modern environmental standards. Ideal for applications requiring a pitch of 2.5mm, this connector is CSA and UL certified for quality assurance. Trust in its performance with a mating cycle of 250 and operating temperature range of -40 to 105°C. Elevate your connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/14/2016 | GCM 10722464 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that, in order to improve the quality for all the PowerEdge products, Molex will change the manufacturing location from Lincoln,NE,USA to Chengdu,China. Tooling existed now in Chengdu was qualified and started the production since 2013. | Download | |||

