| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45844-0003 |
| Color: | Black |
| Series: | 45844 - EXTreme PowerEdge |
| Amperage: | 3 A |
| Connector Type: | EXTreme PowerEdge |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 32 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 2.5 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Component Type: | Edgecard to PCB |
| Angle: | Vertical (Top Entry) |
| Tail Length: | 4.63 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 32 |
| Mating Cycles: | 250 |
| Contact Termination Plating Thickness: | 3.81 µm |
| PCB Thickness (Recommended): | 2.4 mm, 3.2 mm |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Power and Signal Configuration: | 32 s - 0 p |
| Edge Card Thickness: | 1.57 mm |
| Standards Met: | General |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0458440003 |
| SKU: | MOL45844-0003 |
45844-0003
Specifications
Detailed Description
Enhance your PCB connections with the EXTreme PowerEdge Edgecard Connector. Featuring a sleek black design and crafted with high temperature thermoplastic, this connector is built to withstand the rigors of industrial settings. With 32 gold-plated contacts and a straight body orientation, it ensures reliable power and signal transmission. The through-hole termination method, along with a 2.5mm pitch, guarantees secure attachment to your PCB. Operating at voltages up to 250V and amperages of 3A, it meets general standards for performance and safety. Its vertical orientation and top entry angle offer convenient installation, while its durable construction, including phosphor bronze contacts and gold-plated housing, ensures longevity. RoHS compliant and certified by UL and CSA agencies, this connector is the ideal choice for demanding applications in various industries.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/14/2016 | GCM 10722464 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that, in order to improve the quality for all the PowerEdge products, Molex will change the manufacturing location from Lincoln,NE,USA to Chengdu,China. Tooling existed now in Chengdu was qualified and started the production since 2013. | Download | |||

