| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45844-0004 |
| Color: | Black |
| Series: | 45844 - EXTreme PowerEdge |
| Amperage: | 3 A |
| Connector Type: | EXTreme PowerEdge |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 16 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 2.5 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Component Type: | Edgecard to PCB |
| Angle: | Vertical (Top Entry) |
| Tail Length: | 3.19 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 250 |
| Contact Termination Plating Thickness: | 3.81 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Power and Signal Configuration: | 16 s - 0 p |
| Edge Card Thickness: | 1.57 mm |
| Standards Met: | General |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0458440004 |
| SKU: | MOL45844-0004 |
45844-0004
| Heilind Number: | MOL45844-0004 |
| Manufacturer: | Molex |
| Manufacturer Number: | 45844-0004 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.50mm Pitch EXTreme PowerEdge, Signal Connector, Double Sided, 2 Segments Thick PC Board
More >>Specifications
Detailed Description
Introducing the EXTreme PowerEdge Connector, designed for high-performance applications. With a sleek black housing and straight body orientation, this connector features 16 gold-plated contacts for reliable power and signal transmission. Its through-hole termination method and vertical angle make installation a breeze, while the high-temperature thermoplastic construction ensures durability in harsh environments. UL and CSA certified, this connector meets stringent safety standards. RoHS compliant and lead-free solder capable, it's also environmentally friendly. Perfect for edgecard to PCB connections, it offers a secure and efficient solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2020 | 508249 - Equipment Transfer, Production Transfer. Molex is out sourcing the Assembly process. | Download | |||
| 05/15/2019 | 506931 - Change to Product. Change is being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||
| 04/14/2016 | GCM 10722464 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that, in order to improve the quality for all the PowerEdge products, Molex will change the manufacturing location from Lincoln,NE,USA to Chengdu,China. Tooling existed now in Chengdu was qualified and started the production since 2013. | Download | |||

