| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45844-0006 |
| Color: | Black |
| Series: | 45844 - EXTreme PowerEdge |
| Amperage: | 3 A |
| Connector Type: | EXTreme PowerEdge |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 32 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 2.5 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Component Type: | Edgecard to PCB |
| Angle: | Vertical (Top Entry) |
| Tail Length: | 3.19 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 32 |
| Mating Cycles: | 250 |
| Contact Termination Plating Thickness: | 3.81 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Power and Signal Configuration: | 32 s - 0 p |
| Edge Card Thickness: | 1.57 mm |
| Standards Met: | General |
| Material Flammability Standard: | 94V-0 |
| SKU: | MOL45844-0006 |
45844-0006
Specifications
Detailed Description
Enhance your electronic connections with our high-performance EXTreme PowerEdge connector in sleek black. Designed for optimal power delivery, this straight orientation connector features 32 gold-plated contacts for reliable conductivity. Crafted with durable thermoplastic housing, it ensures long-lasting performance even in extreme operating conditions, with a wide temperature range from -40 to 105 °C. Its through-hole termination method and 2.5mm pitch make for easy installation on PCBs, while its vertical angle and top entry design offer versatility in setup. With industry-standard certifications for quality and safety, including RoHS compliance, this connector is ideal for various applications in electronics and beyond. Upgrade your connectivity with the power and reliability of our EXTreme PowerEdge series.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/14/2016 | GCM 10722464 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that, in order to improve the quality for all the PowerEdge products, Molex will change the manufacturing location from Lincoln,NE,USA to Chengdu,China. Tooling existed now in Chengdu was qualified and started the production since 2013. | Download | |||

