| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45845-0002 |
| Color: | Black |
| Series: | 45845 - EXTreme PowerEdge |
| Amperage: | 3 A |
| Connector Type: | EXTreme PowerEdge |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 24 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 2.5 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Component Type: | Edgecard to PCB |
| Angle: | Vertical (Top Entry) |
| Tail Length: | 4.5 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 250 |
| Contact Termination Plating Thickness: | 3.81 µm |
| PCB Thickness (Recommended): | 2.4 mm |
| Contact Termination Plating: | Tin |
| Power and Signal Configuration: | 24 s - 0 p |
| Edge Card Thickness: | 1.57 mm |
| Standards Met: | General |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0458450002 |
| SKU: | MOL45845-0002 |
45845-0002
Specifications
Detailed Description
Enhance your PCB connectivity with our 45845 series EXTreme PowerEdge connector. Designed for high-performance applications, this black connector features 24 gold-plated contacts for reliable power and signal transmission. Its straight body orientation and vertical angle ensure seamless integration, while the thermoplastic housing guarantees durability in harsh operating environments. With a pitch of 2.5mm and a voltage rating of 250V, it meets stringent industry standards for general amperage. Ideal for edgecard to PCB connections, this component offers a tail length of 4.5mm and is RoHS compliant, making it a sustainable choice for your electronic assemblies. Trusted by leading agencies such as CSA and TUV, it boasts certification for quality and safety. Elevate your design with the perfect balance of performance and reliability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/14/2016 | GCM 10722464 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that, in order to improve the quality for all the PowerEdge products, Molex will change the manufacturing location from Lincoln,NE,USA to Chengdu,China. Tooling existed now in Chengdu was qualified and started the production since 2013. | Download | |||
| 01/01/2016 | GCM 10692749 - Supplier Change. The purpose if this letter is to inform you that Molex CD resin supplier will change production site from Malaysia &Taiwan to Nantong, China due to supplier strategic consolidate. | Download | |||

