| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45845-0003 |
| Color: | Black |
| Series: | 45845 - EXTreme PowerEdge |
| Amperage: | 3 A |
| Connector Type: | EXTreme PowerEdge |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 32 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 2.5 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Component Type: | Edgecard to PCB |
| Angle: | Vertical (Top Entry) |
| Tail Length: | 4.5 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 32 |
| Mating Cycles: | 250 |
| Contact Termination Plating Thickness: | 3.81 µm |
| PCB Thickness (Recommended): | 2.4 mm |
| CSA Agency Certification: | LR19980 |
| TUV Agency Certification: | 30482572 |
| Contact Termination Plating: | Tin |
| Power and Signal Configuration: | 32 s - 0 p |
| Edge Card Thickness: | 1.57 mm |
| Standards Met: | General |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0458450003 |
| SKU: | MOL45845-0003 |
45845-0003
| Heilind Number: | MOL45845-0003 |
| Manufacturer: | Molex |
| Manufacturer Number: | 45845-0003 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.50mm Pitch EXTreme PowerEdge, Signal Connector, Double Sided, 4 Segments, 8 Signal Contacts per Segment, Press-Fit
More >>Specifications
Detailed Description
Enhance your power delivery system with our cutting-edge EXTreme PowerEdge connector in sleek black. Designed for optimal performance, this connector features 32 contacts for seamless connectivity. With a straight body orientation and through-hole termination method, it ensures secure attachment to your PCB. Constructed with high-temperature thermoplastic housing and gold-plated phosphor bronze contacts, it guarantees durability and reliable conductivity. Meeting stringent industry standards, including RoHS compliance, this connector is not only efficient but also environmentally friendly. Elevate your electronic projects with the superior quality of our EXTreme PowerEdge connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/14/2016 | GCM 10722464 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that, in order to improve the quality for all the PowerEdge products, Molex will change the manufacturing location from Lincoln,NE,USA to Chengdu,China. Tooling existed now in Chengdu was qualified and started the production since 2013. | Download | |||
| 01/01/2016 | GCM 10692749 - Supplier Change. The purpose if this letter is to inform you that Molex CD resin supplier will change production site from Malaysia &Taiwan to Nantong, China due to supplier strategic consolidate. | Download | |||

