45911-0001

Heilind Number:MOL45911-0001
Manufacturer:Molex
Manufacturer Number:45911-0001
Datasheet:Drawing
ECAD Model:
3D Model

Description:

EXTreme PowerEdge, Mixed Power/Signal Card Edge Connector, Double Sided, 2 Segments or 3.18mm Thick PC Board

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45911-0001
Color:Black
Series:45911 - EXTreme PowerEdge
Amperage:3 A, 40 A
Connector Type:EXTreme PowerEdge
Housing Material:Thermoplastic
Number of Contacts:10
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:12.9 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Component Type:Edgecard to PCB
Angle:Vertical (Top Entry)
Tail Length:4.5 mm
Packaging:Tray
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:10
Mating Cycles:250
Contact Termination Plating Thickness:3.81 µm
PCB Thickness (Recommended):3.18 mm
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:245 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Power and Signal Configuration:2 p - 8 s
Edge Card Thickness:1.57 mm
Standards Met:General
Material Flammability Standard:94V-0
Part Aliases:0459110001
SKU:MOL45911-0001

Detailed Description

Experience ultimate power with our EXTreme PowerEdge Mixed Power/Signal Card Edge Connector. This black connector, part of the 45911 series, is designed for double-sided usage on 2-segment or 3.18mm thick PC boards. With a straight body orientation and top entry angle, it offers easy vertical installation. Housing made of high-temperature thermoplastic ensures durability, while gold-plated contacts provide reliable signal transmission. Meeting general standards for amperage and voltage, it supports up to 3A and 250V. Perfect for edgecard to PCB connections, this connector guarantees secure and efficient performance in diverse applications. RoHS compliant and certified by CSA and UL agencies, it upholds quality and safety standards. Elevate your connectivity with this cutting-edge component.