45911-0002

Heilind Number:MOL45911-0002
Manufacturer:Molex
Manufacturer Number:45911-0002
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

EXTreme PowerEdge, Mixed Power/Signal Card Edge Connector, Double Sided, 2 Segments or 3.18mm Thick PC Board

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 45911-0002
Color:Black
Series:45911 - EXTreme PowerEdge
Amperage:3 A, 40 A
Connector Type:EXTreme PowerEdge
Number of Contacts:10
Termination Method:Through Hole
Contact Material:Phosphor Bronze
Pitch:12.9 mm
Voltage:250 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Component Type:Edgecard to PCB
Data Rate:Unrated
Angle:Vertical (Top Entry)
Tail Length:4.5 mm
Packaging:Tray
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:10
Mating Cycles:250
Contact Termination Plating Thickness:3.81 µm
PCB Thickness (Recommended):3.18 mm
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:245 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Power and Signal Configuration:8 s - 2 p
Edge Card Thickness:1.57 mm
High Power Bay:Yes
Circuit Range:1 - 64 Circuits
Standards Met:General
Material Flammability Standard:94V-0
Part Aliases:0459110002
SKU:MOL45911-0002

Detailed Description

Experience exceptional connectivity with our EXTreme PowerEdge double-sided card edge connector, designed for high-performance applications. Featuring a mixed power/signal configuration, this connector is suitable for both 2-segment and 3.18mm thick PC boards. With a durable black thermoplastic construction and gold contact plating, it ensures reliable signal transmission and power delivery. The vertical top entry design allows for easy installation, while through-hole termination guarantees secure mounting. Meeting stringent industry standards for amperage (up to 40A), voltage (250V), and operating temperature range, it delivers uncompromising performance. RoHS compliant and lead-free process capable, this connector is a sustainable choice for your PCB connectivity needs.