| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45911-0003 |
| Color: | Black |
| Series: | 45911 - EXTreme PowerEdge |
| Amperage: | 3 A, 40 A |
| Connector Type: | EXTreme PowerEdge |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 10 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 12.9 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Component Type: | Edgecard to PCB |
| Angle: | Vertical (Top Entry) |
| Tail Length: | 3.19 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 250 |
| Contact Termination Plating Thickness: | 3.81 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Power and Signal Configuration: | 2 p - 8 s |
| Edge Card Thickness: | 1.57 mm |
| Standards Met: | General |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0459110003 |
| SKU: | MOL45911-0003 |
45911-0003
Specifications
Detailed Description
Discover the cutting-edge EXTreme PowerEdge Mixed Power/Signal Card Edge Connector, meticulously designed for optimal performance in demanding applications. This double-sided connector boasts a high-temperature thermoplastic housing and features two segments for thick PC board insertion. With a straight body orientation and vertical (top entry) angle, it offers seamless integration onto your PCBs. Each of its 10 gold-plated contacts ensures reliable signal transmission, rated for amperages of 3A and 40A, and voltages up to 250V. Meeting stringent industry standards for quality and safety, it guarantees longevity with a lifespan of 250 mating cycles. Perfect for high-power setups, this connector is RoHS compliant and suitable for lead-free soldering processes. Elevate your connectivity solutions with the EXTreme PowerEdge Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/14/2016 | GCM 10722464 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that, in order to improve the quality for all the PowerEdge products, Molex will change the manufacturing location from Lincoln,NE,USA to Chengdu,China. Tooling existed now in Chengdu was qualified and started the production since 2013. | Download | |||

