| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45911-0007 |
| Color: | Black |
| Series: | 45911 - EXTreme PowerEdge |
| Amperage: | 3 A, 40 A |
| Connector Type: | EXTreme PowerEdge |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 12 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 12.9 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Component Type: | Edgecard to PCB |
| Angle: | Vertical (Top Entry) |
| Tail Length: | 4.5 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 250 |
| Contact Termination Plating Thickness: | 3.81 µm |
| PCB Thickness (Recommended): | 3.18 mm |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Power and Signal Configuration: | 2 p - 2 p - 8 s |
| Edge Card Thickness: | 1.57 mm |
| Standards Met: | General |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0459110007 |
| SKU: | MOL45911-0007 |
45911-0007
| Heilind Number: | MOL45911-0007 |
| Manufacturer: | Molex |
| Manufacturer Number: | 45911-0007 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
EXTreme PowerEdge, Mixed Power/Signal Card Edge Connector, Double Sided, 3 Segments or 3.18mm Thick PC Board
More >>Specifications
Detailed Description
Experience unparalleled connectivity with our EXTreme PowerEdge Mixed Power/Signal Card Edge Connector. This double-sided, high-performance connector is designed for seamless integration with 3-segment or 3.18mm thick PC boards. Featuring a robust construction with thermoplastic housing and gold-plated contacts, it ensures reliable power and signal transmission in even the most demanding environments. With a straight body orientation, 12 contacts, and through-hole termination, it offers easy and secure installation. Meeting stringent industry standards for amperage, voltage, and operating temperature range, this connector is ideal for a wide range of applications. Its top entry design and tray packaging make it convenient for assembly, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your connectivity solutions with the EXTreme PowerEdge Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/14/2016 | GCM 10722464 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that, in order to improve the quality for all the PowerEdge products, Molex will change the manufacturing location from Lincoln,NE,USA to Chengdu,China. Tooling existed now in Chengdu was qualified and started the production since 2013. | Download | |||

