| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45911-0010 |
| Color: | Black |
| Series: | 45911 - EXTreme PowerEdge |
| Amperage: | 3 A, 40 A |
| Connector Type: | EXTreme PowerEdge |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 18 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 12.9 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Component Type: | Edgecard to PCB |
| Angle: | Vertical (Top Entry) |
| Tail Length: | 4.5 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 18 |
| Mating Cycles: | 250 |
| Contact Termination Plating Thickness: | 3.81 µm |
| PCB Thickness (Recommended): | 3.18 mm |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Power and Signal Configuration: | 8 s - 2 p - 8 s |
| Edge Card Thickness: | 1.57 mm |
| Standards Met: | General |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0459110010 |
| SKU: | MOL45911-0010 |
45911-0010
| Heilind Number: | MOL45911-0010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 45911-0010 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
EXTreme PowerEdge, Mixed Power/Signal Card Edge Connector, Double Sided, 3 Segments or 3.18mm Thick PC Board
More >>Specifications
Detailed Description
Experience the ultimate in power and signal connectivity with our EXTreme PowerEdge Mixed Power/Signal Card Edge Connector. Designed for double-sided PC boards with a thickness of 3.18mm, this connector boasts a straight body orientation and vertical (top entry) angle for seamless integration. With 18 gold-plated contacts, featuring a phosphor bronze construction, it ensures reliable performance in high-temperature environments. Meeting stringent industry standards for amperage, voltage, and operating temperature range, this connector is ideal for a wide range of applications. Its tin-plated contact termination and RoHS compliance further enhance its reliability and environmental sustainability. Trust in the quality and performance of our EXTreme PowerEdge connector for your next project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/14/2016 | GCM 10722464 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that, in order to improve the quality for all the PowerEdge products, Molex will change the manufacturing location from Lincoln,NE,USA to Chengdu,China. Tooling existed now in Chengdu was qualified and started the production since 2013. | Download | |||

