| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45911-0014 |
| Color: | Black |
| Series: | 45911 - EXTreme PowerEdge |
| Amperage: | 3 A, 40 A |
| Connector Type: | EXTreme PowerEdge |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 12 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 12.9 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Component Type: | Edgecard to PCB |
| Angle: | Vertical (Top Entry) |
| Tail Length: | 3.19 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 250 |
| Contact Termination Plating Thickness: | 3.81 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Power and Signal Configuration: | 2 p - 8 s - 2 p |
| Edge Card Thickness: | 1.57 mm |
| Standards Met: | General |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0459110014 |
| SKU: | MOL45911-0014 |
45911-0014
Specifications
Detailed Description
Experience unparalleled power and efficiency with our EXTreme PowerEdge Mixed Power/Signal Card Edge Connector. Designed for optimal performance, this double-sided connector features three segments for seamless connectivity on thick PC boards. With a straight body orientation and 12 high-quality contacts, it ensures reliable signal transmission in any application. Constructed with durable thermoplastic housing and phosphor bronze contacts plated in gold, it guarantees long-lasting durability and conductivity. Meeting stringent industry standards, including RoHS compliance, this connector is not only reliable but also environmentally friendly. Suitable for a wide range of uses, from industrial to consumer electronics, it's the perfect solution for your connectivity needs. Trust in the power of our EXTreme PowerEdge connector to keep your systems running smoothly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/14/2016 | GCM 10722464 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that, in order to improve the quality for all the PowerEdge products, Molex will change the manufacturing location from Lincoln,NE,USA to Chengdu,China. Tooling existed now in Chengdu was qualified and started the production since 2013. | Download | |||

