| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45911-0015 |
| Color: | Black |
| Series: | 45911 - EXTreme PowerEdge |
| Amperage: | 3 A, 40 A |
| Connector Type: | EXTreme PowerEdge |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 18 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 12.9 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Component Type: | Edgecard to PCB |
| Angle: | Vertical (Top Entry) |
| Tail Length: | 3.19 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 18 |
| Mating Cycles: | 250 |
| Contact Termination Plating Thickness: | 3.81 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Power and Signal Configuration: | 2 p - 8 s - 8 s |
| Edge Card Thickness: | 1.57 mm |
| Standards Met: | General |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0459110015 |
| SKU: | MOL45911-0015 |
45911-0015
| Heilind Number: | MOL45911-0015 |
| Manufacturer: | Molex |
| Manufacturer Number: | 45911-0015 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
EXTreme PowerEdge, Mixed Power/Signal Card Edge Connector, Double Sided, 3 Segments Thick PC Board
More >>Specifications
Detailed Description
Experience exceptional power and signal connectivity with our EXTreme PowerEdge Mixed Power/Signal Card Edge Connector. This high-performance connector, featuring a double-sided design and three segments for optimal PC board integration, boasts a robust construction with a black thermoplastic housing. With 18 gold-plated contacts, it ensures reliable operation in demanding environments, meeting stringent industry standards for amperage, voltage, and operating temperature range. Suitable for edgecard to PCB applications, this connector offers efficient vertical (top entry) orientation with a 12.9mm pitch. Its versatility and durability, along with RoHS compliance, make it a standout choice for various electronic systems and devices. Elevate your connectivity solutions with the EXTreme PowerEdge Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/14/2016 | GCM 10722464 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that, in order to improve the quality for all the PowerEdge products, Molex will change the manufacturing location from Lincoln,NE,USA to Chengdu,China. Tooling existed now in Chengdu was qualified and started the production since 2013. | Download | |||

