| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45911-0029 |
| Color: | Black |
| Series: | 45911 - EXTreme PowerEdge |
| Amperage: | 3 A, 40 A |
| Connector Type: | EXTreme PowerEdge |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 20 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 12.9 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Component Type: | Edgecard to PCB |
| Angle: | Vertical (Top Entry) |
| Tail Length: | 4.5 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 250 |
| Contact Termination Plating Thickness: | 3.81 µm |
| PCB Thickness (Recommended): | 3.18 mm |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Power and Signal Configuration: | 2 p - 8 s - 8 s - 2 p |
| Edge Card Thickness: | 1.57 mm |
| Standards Met: | General |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0459110029 |
| SKU: | MOL45911-0029 |
45911-0029
| Heilind Number: | MOL45911-0029 |
| Manufacturer: | Molex |
| Manufacturer Number: | 45911-0029 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
EXTreme PowerEdge, Mixed Power/Signal Card Edge Connector, Double Sided, 4 Segments or 3.18mm Thick PC Board
More >>Specifications
Detailed Description
Discover the cutting-edge EXTreme PowerEdge Mixed Power/Signal Card Edge Connector, designed for high-performance connectivity in electronic systems. This double-sided connector features a durable thermoplastic housing and straight body orientation, ideal for seamless integration onto a 3.18mm thick PC board. With 20 gold-plated phosphor bronze contacts, it ensures reliable signal transmission at amperages up to 40A and voltages of 250V. Meeting stringent industry standards for quality and safety, including RoHS compliance, this connector offers exceptional performance even in harsh environments, with an operating temperature range of -40 to 105°C. Its top entry vertical angle and through-hole termination method make installation easy, while its high-temperature thermoplastic construction guarantees long-term durability. Perfect for edgecard to PCB connections, this connector, with 2 power and 8 signal contacts on each side, is a crucial component in modern electronic systems, with LR19980 and E29179 certifications for added peace of mind. Explore the future of connectivity with the EXTreme PowerEdge Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/14/2016 | GCM 10722464 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that, in order to improve the quality for all the PowerEdge products, Molex will change the manufacturing location from Lincoln,NE,USA to Chengdu,China. Tooling existed now in Chengdu was qualified and started the production since 2013. | Download | |||

