| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45911-0042 |
| Color: | Black |
| Series: | 45911 - EXTreme PowerEdge |
| Amperage: | 3 A, 40 A |
| Connector Type: | EXTreme PowerEdge |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 20 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 12.9 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Component Type: | Edgecard to PCB |
| Angle: | Vertical (Top Entry) |
| Tail Length: | 3.19 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 250 |
| Contact Termination Plating Thickness: | 3.81 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Power and Signal Configuration: | 2 p - 8 s - 2 p - 8 s |
| Edge Card Thickness: | 1.57 mm |
| Standards Met: | General |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0459110042 |
| SKU: | MOL45911-0042 |
45911-0042
Specifications
Detailed Description
Introducing the EXTreme PowerEdge Mixed Power/Signal Card Edge Connector, a cutting-edge solution for high-performance electronics. This double-sided connector offers 20 contacts and is designed for thick PC boards, ensuring reliable connectivity in demanding applications. With a housing made of durable thermoplastic and gold-plated contacts, it guarantees excellent signal integrity and conductivity. Meeting stringent industry standards for amperage (3A/40A) and voltage (250V), it is suitable for a wide range of power and signal transmission needs. The straight body orientation and vertical angle (top entry) allow for easy installation on the PCB, while the through-hole termination method ensures secure attachment. Operating flawlessly in temperatures ranging from -40°C to 105°C, this connector is built to withstand harsh environmental conditions. With RoHS compliance and UL/CSA certifications, it meets all regulatory requirements for quality and safety. Ideal for use in various applications, from telecommunications to industrial equipment, the EXTreme PowerEdge connector guarantees optimal performance and reliability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/14/2016 | GCM 10722464 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that, in order to improve the quality for all the PowerEdge products, Molex will change the manufacturing location from Lincoln,NE,USA to Chengdu,China. Tooling existed now in Chengdu was qualified and started the production since 2013. | Download | |||

