| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45911-0045 |
| Color: | Black |
| Series: | 45911 - EXTreme PowerEdge |
| Amperage: | 3 A, 40 A |
| Connector Type: | EXTreme PowerEdge |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 26 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 12.9 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Component Type: | Edgecard to PCB |
| Angle: | Vertical (Top Entry) |
| Tail Length: | 3.19 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 26 |
| Mating Cycles: | 250 |
| Contact Termination Plating Thickness: | 3.81 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Power and Signal Configuration: | 2 p - 8 s - 8 s - 8 s |
| Edge Card Thickness: | 1.57 mm |
| Standards Met: | General |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0459110045 |
| SKU: | MOL45911-0045 |
45911-0045
| Heilind Number: | MOL45911-0045 |
| Manufacturer: | Molex |
| Manufacturer Number: | 45911-0045 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
EXTreme PowerEdge, Mixed Power/Signal Card Edge Connector, Double Sided, 4 Segments Thick PC Board
More >>Specifications
Detailed Description
Experience unparalleled power and connectivity with our EXTreme PowerEdge Mixed Power/Signal Card Edge Connector. Designed for high-performance applications, this double-sided connector features a robust construction with four segments for optimal PCB board integration. With a straight body orientation and a vertical (top entry) angle, it offers versatility in installation. Boasting a voltage rating of 250V and amperage ratings of 3A and 40A, it ensures reliable operation even in demanding environments. The housing material, made of high-temperature thermoplastic, guarantees durability, while gold-plated contacts provide superior conductivity. With RoHS compliance and various agency certifications, this connector is both high-performing and environmentally friendly, making it an ideal choice for critical electronic systems. Elevate your connectivity solutions with the EXTreme PowerEdge Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/14/2016 | GCM 10722464 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that, in order to improve the quality for all the PowerEdge products, Molex will change the manufacturing location from Lincoln,NE,USA to Chengdu,China. Tooling existed now in Chengdu was qualified and started the production since 2013. | Download | |||

