| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45912-0002 |
| Color: | Black |
| Series: | 45912 - EXTreme PowerEdge |
| Amperage: | 3 A, 40 A |
| Connector Type: | EXTreme PowerEdge |
| Number of Contacts: | 10 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA), Phosphor Bronze |
| Pitch: | 12.9 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Component Type: | Edgecard to PCB |
| Data Rate: | Unrated |
| Angle: | Vertical (Top Entry) |
| Tail Length: | 4.5 mm |
| Packaging: | Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 250 |
| Contact Termination Plating Thickness: | 3.81 µm |
| PCB Thickness (Recommended): | 2.4 mm |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Power and Signal Configuration: | 8 s - 2 p |
| Edge Card Thickness: | 1.57 mm |
| High Power Bay: | Yes |
| Circuit Range: | 1 - 64 Circuits |
| Standards Met: | General |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0459120002 |
| SKU: | MOL45912-0002 |
45912-0002
| Heilind Number: | MOL45912-0002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 45912-0002 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
12.90mm Pitch EXTreme PowerEdge, Mixed Power/Signal Card Edge Connector, Double Sided, 2 Segments (Signal, Power Sequence), Press-Fit
More >>Specifications
Detailed Description
Experience unparalleled power and efficiency with our EXTreme PowerEdge connector in black. Designed to meet General standards, this connector boasts a 3A amperage and 40A connector type for optimal performance. With 10 contacts and Through Hole - Compliant Pin termination method, it ensures secure and reliable connectivity. Crafted from high-grade materials like Phosphor Bronze and High Performance Alloy, it guarantees durability and longevity. Its vertical orientation and top entry angle make installation a breeze, while gold plating in the mating area ensures excellent conductivity. Ideal for high-power applications, this connector is RoHS compliant and UL certified, offering peace of mind in terms of safety and quality. Elevate your connectivity solutions with the EXTreme PowerEdge series.

