| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45912-0029 |
| Color: | Black |
| Series: | 45912 - EXTreme PowerEdge |
| Amperage: | 3 A, 40 A |
| Connector Type: | EXTreme PowerEdge |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 20 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA), Phosphor Bronze |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | 12.9 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Component Type: | Edgecard to PCB |
| Angle: | Vertical (Top Entry) |
| Tail Length: | 4.5 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 250 |
| Contact Termination Plating Thickness: | 3.81 µm |
| PCB Thickness (Recommended): | 2.4 mm |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Power and Signal Configuration: | 2 p - 8 s - 8 s - 2 p |
| Edge Card Thickness: | 1.57 mm |
| Standards Met: | General |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0459120029 |
| SKU: | MOL45912-0029 |
45912-0029
| Heilind Number: | MOL45912-0029 |
| Manufacturer: | Molex |
| Manufacturer Number: | 45912-0029 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
12.90mm Pitch EXTreme PowerEdge, Mixed Power/Signal Card Edge Connector, Double Sided, 4 Segments (Power, Signal, Signal, Power Sequence), Press-Fit
More >>Specifications
Detailed Description
Enhance your power delivery with our cutting-edge EXTreme PowerEdge connector in black. Designed to meet general standards, this high-performance component features a straight body orientation, 20 contacts, and a pitch of 12.9mm for seamless integration. Crafted from durable materials, including thermoplastic housing and gold-plated contacts, it ensures reliable conductivity in demanding environments. With a voltage rating of 250V and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. RoHS compliant and boasting UL and CSA agency certifications, this connector guarantees both quality and safety. Whether it's edgecard to PCB connections or board-to-board setups, it's the perfect solution for your connectivity needs. Elevate your systems with the EXTreme PowerEdge connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/14/2016 | GCM 10722464 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that, in order to improve the quality for all the PowerEdge products, Molex will change the manufacturing location from Lincoln,NE,USA to Chengdu,China. Tooling existed now in Chengdu was qualified and started the production since 2013. | Download | |||
| 01/01/2016 | GCM 10692749 - Supplier Change. The purpose if this letter is to inform you that Molex CD resin supplier will change production site from Malaysia &Taiwan to Nantong, China due to supplier strategic consolidate. | Download | |||

