| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45912-0031 |
| Color: | Black |
| Series: | 45912 - EXTreme PowerEdge |
| Amperage: | 3 A, 40 A |
| Connector Type: | EXTreme PowerEdge |
| Number of Contacts: | 26 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA), Phosphor Bronze |
| Pitch: | 12.9 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Component Type: | Edgecard to PCB |
| Angle: | Vertical (Top Entry) |
| Tail Length: | 4.5 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 26 |
| Mating Cycles: | 250 |
| Contact Termination Plating Thickness: | 3.81 µm |
| PCB Thickness (Recommended): | 2.4 mm |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Power and Signal Configuration: | 2 p - 8 s - 8 s - 8 s |
| Edge Card Thickness: | 1.57 mm |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0459120031 |
| SKU: | MOL45912-0031 |
45912-0031
Specifications
Detailed Description
Enhance connectivity for high-power applications with our EXTreme PowerEdge Connector. Designed for optimal performance, this black connector features 26 contacts with a robust amperage rating of 3A and 40A. Its Through Hole termination method ensures secure attachment to PCBs, while the high-quality contact materials of Phosphor Bronze and High Performance Alloy (HPA) guarantee reliable conductivity. With a voltage rating of 250V and operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. The gold plating on the contact mating area ensures low contact resistance and high durability, with a mating cycle of 250. This vertical (top entry) connector, made of high-temperature thermoplastic, complies with RoHS standards, making it an environmentally friendly choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/14/2016 | GCM 10722464 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that, in order to improve the quality for all the PowerEdge products, Molex will change the manufacturing location from Lincoln,NE,USA to Chengdu,China. Tooling existed now in Chengdu was qualified and started the production since 2013. | Download | |||
| 01/01/2016 | GCM 10692749 - Supplier Change. The purpose if this letter is to inform you that Molex CD resin supplier will change production site from Malaysia &Taiwan to Nantong, China due to supplier strategic consolidate. | Download | |||

