| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 45970-2615 |
| Color: | Black |
| Series: | 45970 - SEARAY |
| Amperage: | 2.7 A |
| Connector Type: | SEARAY |
| Number of Contacts: | 200 |
| Number of Rows: | 10 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | 1.27 mm |
| Voltage: | 240 V AC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | With Pick and Place Cap |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 200 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 003 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 1.27 mm |
| Electrical Model: | Yes |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Unmated Height: | 5 mm |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0459702615 |
| SKU: | MOL45970-2615 |
45970-2615
| Heilind Number: | MOL45970-2615 |
| Manufacturer: | Molex |
| Manufacturer Number: | 45970-2615 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
1.27mm Pitch, SEARAY Plug, 200 Circuits, 5.00mm Unmated Height, 10 Rows, with Pegs, Solder Charge Lead-Free
More >>Specifications
Detailed Description
Enhance connectivity in your electronic setups with our SEARAY 45970 series black board-to-board connector. Designed for high performance, it features 200 contacts in 10 rows, allowing for efficient data transmission. With a pitch of 1.27mm, this connector ensures secure and stable connections. Operating at 240V AC and 2.7A, it meets the demands of various applications. The contact material, a durable copper alloy with gold plating, guarantees reliable conductivity, even through 100 mating cycles. Suitable for surface mount termination on 1.6mm PCBs, it is crafted from high-temperature thermoplastic for durability. Its vertical orientation, with keying and PCB retention features, ensures proper alignment and secure installation. Certified by LR and UL agencies, it meets international quality standards, while its lead-free process capability and RoHS compliance make it environmentally friendly. Ideal for industrial and commercial use, this connector is a vital component for seamless electronic connectivity.

